Similar

IHB2EB271K | |
|---|---|
DigiKey Part Number | IHB2EB271K-ND |
Manufacturer | |
Manufacturer Product Number | IHB2EB271K |
Description | FIXED IND 270UH 2.1A 213 MOHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 µH Unshielded Wirewound Inductor 2.1 A 213mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 213mOhm Max |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Bag | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.825" Dia (20.96mm) |
Tolerance ±10% | Height - Seated (Max) 0.840" (21.34mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1120-271K-RC | Bourns Inc. | 330 | M8357-ND | € 7,56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | € 6,79867 | € 203,96 |
| Unit Price without VAT: | € 6,79867 |
|---|---|
| Unit Price with VAT: | € 8,29438 |


