Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC6549K900FKEK500 | |
|---|---|
DigiKey Part Number | 541-ERC6549K900FKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC6549K900FKEK500 |
Description | RES 49.9K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC6549K900DHEB500 | Vishay Dale | 0 | 541-ERC6549K900DHEB500TR-ND | € 4,34462 | Parametric Equivalent |
| ERC6549K900DHEK500 | Vishay Dale | 0 | 541-ERC6549K900DHEK500-ND | € 10,96540 | Parametric Equivalent |
| ERC6549K900FHEA500 | Vishay Dale | 0 | 541-ERC6549K900FHEA500TR-ND | € 10,15630 | Parametric Equivalent |
| ERC6549K900FHEB500 | Vishay Dale | 0 | 541-ERC6549K900FHEB500TR-ND | € 10,18280 | Parametric Equivalent |
| ERC7049K900FKEK500 | Vishay Dale | 0 | 541-ERC7049K900FKEK500-ND | € 14,92637 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 22,41611 | € 22 416,11 |
| Unit Price without VAT: | € 22,41611 |
|---|---|
| Unit Price with VAT: | € 27,34765 |



