Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC7049K900FKEK500 | |
|---|---|
DigiKey Part Number | 541-ERC7049K900FKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC7049K900FKEK500 |
Description | RES 49.9K OHM 1% 3/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN70C4992FB14 | Vishay Dale | 0 | RN70C4992FB14-ND | € 3,99340 | Parametric Equivalent |
| RN70C4992FBSL | Vishay Dale | 0 | RN70C4992FBSL-ND | € 4,70620 | Parametric Equivalent |
| RN70C4992FRE6 | Vishay Dale | 0 | RN70C4992FRE6-ND | € 0,70290 | Parametric Equivalent |
| RN70C4992FRSL | Vishay Dale | 0 | RN70C4992FRSL-ND | € 1,87164 | Parametric Equivalent |
| RN70D4992FB14 | Vishay Dale | 0 | RN70D4992FB14-ND | € 3,99340 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 14,92637 | € 14 926,37 |
| Unit Price without VAT: | € 14,92637 |
|---|---|
| Unit Price with VAT: | € 18,21017 |


