CW02BR7500JE70 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: € 1,34060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,75030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,16393
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,24640
Datasheet
750 mOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02BR7500JE70

DigiKey Part Number
CW02BR7500JE70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW02BR7500JE70
Description
RES 0.75 OHM 3.75W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
750 mOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW02BR7500JE70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±90ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.188" Dia x 0.562" L (4.78mm x 14.27mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALSR03R7500JE12Vishay Dale0ALSR3J-.75-ND€ 1,34060Similar
CW02BR7500JE12HSVishay Dale0CW02BR7500JE12HS-ND€ 2,75030Parametric Equivalent
CW02BR7500JE70HSVishay Dale0CW02BR7500JE70HS-ND€ 1,16393Parametric Equivalent
CW02BR7500JS70Vishay Dale0CWC-.75TR-ND€ 1,24640Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,14411€ 1 144,11
Manufacturers Standard Package
Unit Price without VAT:€ 1,14411
Unit Price with VAT:€ 1,39581