CW02BR7500JE12HS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,14411
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,16393
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,24640
Datasheet
750 mOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02BR7500JE12HS

DigiKey Part Number
CW02BR7500JE12HS-ND
Manufacturer
Manufacturer Product Number
CW02BR7500JE12HS
Description
RES 0.75 OHM 3.75W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
750 mOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW02BR7500JE12HS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Pulse Withstanding
Series
Temperature Coefficient
±90ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.188" Dia x 0.562" L (4.78mm x 14.27mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW02BR7500JE70Vishay Dale0CW02BR7500JE70-ND€ 1,14411Parametric Equivalent
CW02BR7500JE70HSVishay Dale0CW02BR7500JE70HS-ND€ 1,16393Parametric Equivalent
CW02BR7500JS70Vishay Dale0CWC-.75TR-ND€ 1,24640Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 2,75030€ 275,03
Manufacturers Standard Package
Unit Price without VAT:€ 2,75030
Unit Price with VAT:€ 3,35537