Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade

CRCW120620R0JNEBC | |
|---|---|
DigiKey Part Number | CRCW120620R0JNEBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW120620R0JNEBC |
Description | RES 20 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120620R0JNEBC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120620R0JNEAIF | Vishay Dale | 0 | CRCW120620R0JNEAIF-ND | € 0,09759 | Upgrade |
| CRCW120620R0JNEB | Vishay Dale | 0 | CRCW120620R0JNEB-ND | € 0,00714 | Upgrade |
| CRCW120620R0JNEC | Vishay Dale | 0 | CRCW120620R0JNEC-ND | € 0,00714 | Upgrade |
| CRCW120620R0JNTB | Vishay Dale | 0 | CRCW120620R0JNTB-ND | € 0,01742 | Upgrade |
| CRCW120620R0FKEAC | Vishay Dale | 24 621 | 541-CRCW120620R0FKEACCT-ND | € 0,09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,00667 | € 333,50 |
| Unit Price without VAT: | € 0,00667 |
|---|---|
| Unit Price with VAT: | € 0,00814 |






