CRCW120620R0JNEAIF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 25 689
Unit Price: € 0,08000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,00714
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,00667
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,00714
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,01742
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: € 0,25000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,05653
Datasheet

Similar


Bourns Inc.
In Stock: 20 765
Unit Price: € 0,08000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,00369
Datasheet
20 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120620R0JNEAIF

DigiKey Part Number
CRCW120620R0JNEAIF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120620R0JNEAIF
Description
RES SMD 20 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120620R0JNEAIF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120620R0JNEACVishay Dale25 689541-CRCW120620R0JNEACCT-ND€ 0,08000Similar
CRCW120620R0JNEBVishay Dale0CRCW120620R0JNEB-ND€ 0,00714Similar
CRCW120620R0JNEBCVishay Dale0CRCW120620R0JNEBC-ND€ 0,00667Similar
CRCW120620R0JNECVishay Dale0CRCW120620R0JNEC-ND€ 0,00714Similar
CRCW120620R0JNTBVishay Dale0CRCW120620R0JNTB-ND€ 0,01742Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,09759€ 487,95
Manufacturers Standard Package
Unit Price without VAT:€ 0,09759
Unit Price with VAT:€ 0,11906