Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent

CRCW08052R40JNEB | |
|---|---|
DigiKey Part Number | CRCW08052R40JNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08052R40JNEB |
Description | RES SMD 2.4 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08052R40JNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08052R40JNEAC | Vishay Dale | 0 | CRCW08052R40JNEAC-ND | € 0,00400 | Similar |
| CRCW08052R40JNEBC | Vishay Dale | 0 | CRCW08052R40JNEBC-ND | € 0,00400 | Similar |
| CRCW08052R40FNEA | Vishay Dale | 0 | 541-2.40CTR-ND | € 0,01109 | Parametric Equivalent |
| CRCW08052R40FNEB | Vishay Dale | 0 | CRCW08052R40FNEB-ND | € 0,01109 | Parametric Equivalent |
| RMCF0805JT2R40 | Stackpole Electronics Inc | 4 480 | 738-RMCF0805JT2R40CT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,00497 | € 99,40 |
| Unit Price without VAT: | € 0,00497 |
|---|---|
| Unit Price with VAT: | € 0,00606 |







