Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW08052R40JNEAC | |
|---|---|
DigiKey Part Number | CRCW08052R40JNEAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08052R40JNEAC |
Description | RES 2.4 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08052R40JNEAC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08052R40FNEB | Vishay Dale | 0 | CRCW08052R40FNEB-ND | € 0,01109 | Upgrade |
| CRCW08052R40JNEB | Vishay Dale | 0 | CRCW08052R40JNEB-ND | € 0,00497 | Upgrade |
| CRCW08052R40FKEAC | Vishay Dale | 0 | CRCW08052R40FKEAC-ND | € 0,01873 | Parametric Equivalent |
| CRCW08052R40JNEBC | Vishay Dale | 0 | CRCW08052R40JNEBC-ND | € 0,00400 | Parametric Equivalent |
| CR0805-JW-240ELF | Bourns Inc. | 24 605 | 118-CR0805-JW-240ELFCT-ND | € 0,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,00400 | € 200,00 |
| Unit Price without VAT: | € 0,00400 |
|---|---|
| Unit Price with VAT: | € 0,00488 |







