Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW06035R60JNEAC | |
|---|---|
DigiKey Part Number | CRCW06035R60JNEAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW06035R60JNEAC |
Description | RES 5.6 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06035R60JNEAC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06035R60FKEAC | Vishay Dale | 0 | 541-5503-2-ND | € 0,01105 | Parametric Equivalent |
| CRCW06035R60JNEBC | Vishay Dale | 0 | CRCW06035R60JNEBC-ND | € 0,00272 | Parametric Equivalent |
| AC0603FR-075R6L | YAGEO | 16 363 | YAG5345CT-ND | € 0,08000 | Parametric Equivalent |
| AC0603JR-075R6L | YAGEO | 3 800 | 13-AC0603JR-075R6LCT-ND | € 0,08000 | Parametric Equivalent |
| ERJ-3RQF5R6V | Panasonic Industry | 7 417 | P5.6AJCT-ND | € 0,10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | € 0,00272 | € 163,20 |
| Unit Price without VAT: | € 0,00272 |
|---|---|
| Unit Price with VAT: | € 0,00332 |







