
AC0603JR-075R6L | |
|---|---|
DigiKey Part Number | 13-AC0603JR-075R6LTR-ND - Tape & Reel (TR) 13-AC0603JR-075R6LCT-ND - Cut Tape (CT) 13-AC0603JR-075R6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JR-075R6L |
Description | RES SMD 5.6 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JR-075R6L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-075R6L | YAGEO | 16 363 | YAG5345CT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03100 | € 0,31 |
| 25 | € 0,02320 | € 0,58 |
| 50 | € 0,01860 | € 0,93 |
| 100 | € 0,01550 | € 1,55 |
| 250 | € 0,01216 | € 3,04 |
| 500 | € 0,01030 | € 5,15 |
| 1 000 | € 0,00885 | € 8,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00617 | € 30,85 |
| 10 000 | € 0,00554 | € 55,40 |
| 15 000 | € 0,00523 | € 78,45 |
| 25 000 | € 0,00490 | € 122,50 |
| 35 000 | € 0,00471 | € 164,85 |
| 50 000 | € 0,00454 | € 227,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

