6.8 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04026K80JNEDHP

DigiKey Part Number
541-CRCW04026K80JNEDHPTR-ND - Tape & Reel (TR)
541-CRCW04026K80JNEDHPCT-ND - Cut Tape (CT)
541-CRCW04026K80JNEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04026K80JNEDHP
Description
RES SMD 6.8K OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04026K80JNEDHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW04026K80FKEDHPVishay Dale39 845541-6.80KYCT-ND€ 0,12000Parametric Equivalent
ERJ-PA2F6801XPanasonic Industry4 829P17229CT-ND€ 0,18000Parametric Equivalent
ERJ-PA2J682XPanasonic Industry14 720P17198CT-ND€ 0,14000Parametric Equivalent
ESR01MZPF6801Rohm Semiconductor9 895846-ESR01MZPF6801CT-ND€ 0,23000Parametric Equivalent
ESR01MZPJ682Rohm Semiconductor9 920846-ESR01MZPJ682CT-ND€ 0,19000Parametric Equivalent
In-Stock: 4 788
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,12000€ 0,12
10€ 0,05900€ 0,59
25€ 0,04520€ 1,13
50€ 0,03800€ 1,90
100€ 0,03200€ 3,20
250€ 0,02620€ 6,55
500€ 0,02286€ 11,43
1 000€ 0,02022€ 20,22
5 000€ 0,01601€ 80,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01424€ 142,40
20 000€ 0,01330€ 266,00
30 000€ 0,01285€ 385,50
50 000€ 0,01235€ 617,50
70 000€ 0,01207€ 844,90
100 000€ 0,01180€ 1 180,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,12000
Unit Price with VAT:€ 0,14640