
ESR01MZPJ682 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPJ682TR-ND - Tape & Reel (TR) 846-ESR01MZPJ682CT-ND - Cut Tape (CT) 846-ESR01MZPJ682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPJ682 |
Description | RES 6.8K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESR01MZPF6801 | Rohm Semiconductor | 9 895 | 846-ESR01MZPF6801CT-ND | € 0,23000 | Parametric Equivalent |
| CRCW04026K80FKEDHP | Vishay Dale | 39 845 | 541-6.80KYCT-ND | € 0,12000 | Parametric Equivalent |
| CRCW04026K80JNEDHP | Vishay Dale | 4 788 | 541-CRCW04026K80JNEDHPCT-ND | € 0,12000 | Parametric Equivalent |
| ERJ-PA2F6801X | Panasonic Industry | 4 829 | P17229CT-ND | € 0,18000 | Parametric Equivalent |
| ERJ-PA2J682X | Panasonic Industry | 14 720 | P17198CT-ND | € 0,14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,09500 | € 0,95 |
| 25 | € 0,07600 | € 1,90 |
| 50 | € 0,06500 | € 3,25 |
| 100 | € 0,05620 | € 5,62 |
| 250 | € 0,04744 | € 11,86 |
| 500 | € 0,04238 | € 21,19 |
| 1 000 | € 0,03838 | € 38,38 |
| 5 000 | € 0,03199 | € 159,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03012 | € 301,20 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

