66.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020166K5FNED

DigiKey Part Number
541-CRCW020166K5FNEDTR-ND - Tape & Reel (TR)
541-CRCW020166K5FNEDCT-ND - Cut Tape (CT)
541-CRCW020166K5FNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020166K5FNED
Description
RES SMD 66.5K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
66.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW020166K5FNED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF6652CPanasonic Industry31 596P123121CT-ND€ 0,08000Similar
RC0201FR-0766K5LYAGEO148 803YAG2766CT-ND€ 0,08000Similar
In-Stock: 6 718
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03700€ 0,37
25€ 0,02760€ 0,69
50€ 0,02260€ 1,13
100€ 0,01890€ 1,89
250€ 0,01500€ 3,75
500€ 0,01282€ 6,41
1 000€ 0,01109€ 11,09
5 000€ 0,00836€ 41,80
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00728€ 72,80
20 000€ 0,00668€ 133,60
30 000€ 0,00638€ 191,40
50 000€ 0,00607€ 303,50
70 000€ 0,00588€ 411,60
100 000€ 0,00571€ 571,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760