
RC0201FR-0766K5L | |
|---|---|
DigiKey Part Number | YAG2766TR-ND - Tape & Reel (TR) YAG2766CT-ND - Cut Tape (CT) YAG2766DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-0766K5L |
Description | RES 66.5K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 66.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-0766K5L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02900 | € 0,29 |
| 25 | € 0,02160 | € 0,54 |
| 50 | € 0,01740 | € 0,87 |
| 100 | € 0,01430 | € 1,43 |
| 250 | € 0,01120 | € 2,80 |
| 500 | € 0,00946 | € 4,73 |
| 1 000 | € 0,00809 | € 8,09 |
| 5 000 | € 0,00593 | € 29,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00501 | € 50,10 |
| 20 000 | € 0,00454 | € 90,80 |
| 30 000 | € 0,00432 | € 129,60 |
| 50 000 | € 0,00407 | € 203,50 |
| 70 000 | € 0,00393 | € 275,10 |
| 100 000 | € 0,00380 | € 380,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

