Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW020149R9FNEE | |
|---|---|
DigiKey Part Number | CRCW020149R9FNEE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW020149R9FNEE |
Description | RES SMD 49.9 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020149R9FNEE Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW020149R9FKED | Vishay Dale | 915 | 541-49.9AABCT-ND | € 0,19000 | Parametric Equivalent |
| CRCW020149R9FKEE | Vishay Dale | 0 | CRCW020149R9FKEE-ND | € 0,02523 | Parametric Equivalent |
| CRCW020149R9FNED | Vishay Dale | 298 472 | 541-49.9ABCT-ND | € 0,08000 | Parametric Equivalent |
| CR0201-FW-49R9GLF | Bourns Inc. | 17 103 | 118-CR0201-FW-49R9GLFCT-ND | € 0,08000 | Direct |
| RMCF0201FT49R9 | Stackpole Electronics Inc | 473 223 | RMCF0201FT49R9CT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,00642 | € 321,00 |
| Unit Price without VAT: | € 0,00642 |
|---|---|
| Unit Price with VAT: | € 0,00783 |







