



CRGSP0201F49R9 | |
|---|---|
DigiKey Part Number | 1712-CRGSP0201F49R9TR-ND - Tape & Reel (TR) 1712-CRGSP0201F49R9CT-ND - Cut Tape (CT) 1712-CRGSP0201F49R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGSP0201F49R9 |
Description | RESISTOR SMT 0201 1% 49R9 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGSP0201F49R9 Models |
Category | Features Anti-Sulfur, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,06900 | € 0,69 |
| 25 | € 0,05360 | € 1,34 |
| 50 | € 0,04520 | € 2,26 |
| 100 | € 0,03840 | € 3,84 |
| 250 | € 0,03176 | € 7,94 |
| 500 | € 0,02792 | € 13,96 |
| 1 000 | € 0,02486 | € 24,86 |
| 5 000 | € 0,02001 | € 100,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01791 | € 268,65 |
| 30 000 | € 0,01693 | € 507,90 |
| 45 000 | € 0,01645 | € 740,25 |
| 75 000 | € 0,01593 | € 1 194,75 |
| 105 000 | € 0,01563 | € 1 641,15 |
| 150 000 | € 0,01535 | € 2 302,50 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

