CMF70250K00DHR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 4 553
Unit Price: € 1,84000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,79694
Datasheet
250 kOhms ±0.5% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF70250K00DHR6

DigiKey Part Number
CMF70250K00DHR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF70250K00DHR6
Description
RES 250K OHM 1.75W 0.5% AXIAL
Customer Reference
Detailed Description
250 kOhms ±0.5% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF70250K00DHR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF70250K00DHBFVishay Dale4 553CMF70250K00DHBF-ND€ 1,84000Parametric Equivalent
CMF70250K00DHEBVishay Dale0CMF70250K00DHEB-ND€ 0,79694Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types