Parametric Equivalent
Parametric Equivalent

CMF70250K00DHEB | |
|---|---|
DigiKey Part Number | CMF70250K00DHEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF70250K00DHEB |
Description | RES 250K OHM 1.75W 0.5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 250 kOhms ±0.5% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF70250K00DHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF70250K00DHBF | Vishay Dale | 4 553 | CMF70250K00DHBF-ND | € 1,84000 | Parametric Equivalent |
| CMF70250K00DHEK | Vishay Dale | 0 | CMF70250K00DHEK-ND | € 1,12664 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,79694 | € 796,94 |
| Unit Price without VAT: | € 0,79694 |
|---|---|
| Unit Price with VAT: | € 0,97227 |


