Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF55412K00FKR670 | |
|---|---|
DigiKey Part Number | CMF55412K00FKR670-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF55412K00FKR670 |
Description | RES 412K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 412 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55412K00FKR670 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55412K00FKBF | Vishay Dale | 0 | CMF55412K00FKBF-ND | € 2,82140 | Direct |
| CMF55412K00DHEA | Vishay Dale | 0 | CMF55412K00DHEA-ND | € 0,21639 | Parametric Equivalent |
| CMF55412K00DHEB | Vishay Dale | 0 | CMF55412K00DHEB-ND | € 0,35132 | Parametric Equivalent |
| CMF55412K00FHEB | Vishay Dale | 720 | CMF412KHFCT-ND | € 0,62000 | Parametric Equivalent |
| CMF55412K00FHEK | Vishay Dale | 0 | CMF55412K00FHEK-ND | € 2,82140 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,21579 | € 215,79 |
| Unit Price without VAT: | € 0,21579 |
|---|---|
| Unit Price with VAT: | € 0,26326 |


