412 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55412K00FHEB

DigiKey Part Number
CMF412KHFTR-ND - Tape & Reel (TR)
CMF412KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55412K00FHEB
Description
RES 412K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
412 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55412K00FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 720
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,62000€ 0,62
10€ 0,40200€ 4,02
25€ 0,34240€ 8,56
50€ 0,30480€ 15,24
100€ 0,27300€ 27,30
250€ 0,23812€ 59,53
500€ 0,21628€ 108,14
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,24461€ 244,61
2 000€ 0,22558€ 451,16
3 000€ 0,21580€ 647,40
5 000€ 0,20475€ 1 023,75
7 000€ 0,19816€ 1 387,12
10 000€ 0,19172€ 1 917,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,62000
Unit Price with VAT:€ 0,75640