Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5530R000FKRE39 | |
|---|---|
DigiKey Part Number | CMF5530R000FKRE39-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5530R000FKRE39 |
Description | RES 30 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5530R000FKRE39 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5530R000FERE | Vishay Dale | 0 | CMF5530R000FERE-ND | € 0,18190 | Upgrade |
| CMF5530R000FHEA | Vishay Dale | 0 | CMF5530R000FHEA-ND | € 0,13707 | Parametric Equivalent |
| CMF5530R000FHEB | Vishay Dale | 1 357 | 541-CMF5530R000FHEBCT-ND | € 0,55000 | Parametric Equivalent |
| CMF5530R000FKEA39 | Vishay Dale | 0 | CMF5530R000FKEA39-ND | € 0,38603 | Parametric Equivalent |
| CMF5530R000FKEB39 | Vishay Dale | 0 | CMF5530R000FKEB39-ND | € 0,74128 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,38603 | € 1 930,15 |
| Unit Price without VAT: | € 0,38603 |
|---|---|
| Unit Price with VAT: | € 0,47096 |


