CMF551K6200FKRE is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,48039
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,26018
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,63857
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,21639
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,35132
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,73110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,13707
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1 200
Unit Price: € 0,62000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,73110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,12001
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,13343
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,19772
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,21579
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,21579
Datasheet
1.62 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551K6200FKRE

DigiKey Part Number
CMF551K6200FKRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF551K6200FKRE
Description
RES 1.62K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
1.62 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551K6200FKRE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF551K6200BEEAVishay Dale0CMF551K6200BEEA-ND€ 0,48039Upgrade
CMF551K6200FEEAVishay Dale0CMF551K6200FEEA-ND€ 0,26018Upgrade
CMF701K6200FKEBVishay Dale0CMF701K6200FKEB-ND€ 0,63857Upgrade
CMF551K6200DHEAVishay Dale0CMF551K6200DHEA-ND€ 0,21639Parametric Equivalent
CMF551K6200DHEBVishay Dale0CMF551K6200DHEB-ND€ 0,35132Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,07996€ 399,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,07996
Unit Price with VAT:€ 0,09755