Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF551K6200FKEA | |
|---|---|
DigiKey Part Number | CMF551K6200FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF551K6200FKEA |
Description | RES 1.62K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.62 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551K6200DHEA | Vishay Dale | 0 | CMF551K6200DHEA-ND | € 0,21639 | Parametric Equivalent |
| CMF551K6200DHEB | Vishay Dale | 0 | CMF551K6200DHEB-ND | € 0,35132 | Parametric Equivalent |
| CMF551K6200DHR6 | Vishay Dale | 0 | CMF551K6200DHR6-ND | € 0,22189 | Parametric Equivalent |
| CMF551K6200FHBF70 | Vishay Dale | 0 | CMF551K6200FHBF70-ND | € 3,73110 | Parametric Equivalent |
| CMF551K6200FHEA | Vishay Dale | 0 | CMF551K6200FHEA-ND | € 0,13707 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,12001 | € 600,05 |
| Unit Price without VAT: | € 0,12001 |
|---|---|
| Unit Price with VAT: | € 0,14641 |


