Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5513M000GNR6 | |
|---|---|
DigiKey Part Number | CMF5513M000GNR6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5513M000GNR6 |
Description | RES 13M OHM 1/2W 2% AXIAL |
Customer Reference | |
Detailed Description | 13 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5513M000GNR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5513M000GLEB | Vishay Dale | 0 | CMF5513M000GLEB-ND | € 0,74371 | Parametric Equivalent |
| CMF5513M000GNEA | Vishay Dale | 0 | CMF5513M000GNEA-ND | € 0,42902 | Parametric Equivalent |
| CMF5513M000GNEB | Vishay Dale | 0 | CMF5513M000GNEB-ND | € 0,74371 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,49663 | € 496,63 |
| Unit Price without VAT: | € 0,49663 |
|---|---|
| Unit Price with VAT: | € 0,60589 |


