CMF5513M000GNEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,30110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,30110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,82140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,82140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,74371
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,74371
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,49663
Datasheet
13 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5513M000GNEA

DigiKey Part Number
CMF5513M000GNEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5513M000GNEA
Description
RES 13M OHM 1/2W 2% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
13 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5513M000GNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5513M000FKBFVishay Dale0CMF5513M000FKBF-ND€ 3,30110Parametric Equivalent
CMF5513M000FKEKVishay Dale0CMF5513M000FKEK-ND€ 3,30110Parametric Equivalent
CMF5513M000GKBFVishay Dale0CMF5513M000GKBF-ND€ 2,82140Parametric Equivalent
CMF5513M000GKEKVishay Dale0CMF5513M000GKEK-ND€ 2,82140Parametric Equivalent
CMF5513M000GLEBVishay Dale0CMF5513M000GLEB-ND€ 0,74371Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,42902€ 2 145,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,42902
Unit Price with VAT:€ 0,52340