CMF5511K700BHRE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,52487
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 866
Unit Price: € 1,75000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,83305
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,83305
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,52487
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,36717
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,54924
Datasheet
11.7 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5511K700BHRE

DigiKey Part Number
CMF5511K700BHRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5511K700BHRE
Description
RES 11.7K OHM 1/2W .1% AXIAL
Customer Reference
Detailed Description
11.7 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5511K700BHRE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5511K700BEEA70Vishay Dale0CMF5511K700BEEA70-ND€ 0,52487Parametric Equivalent
CMF5511K700BEEBVishay Dale866541-CMF5511K700BEEBCT-ND€ 1,75000Parametric Equivalent
CMF5511K700BEEB70Vishay Dale0CMF5511K700BEEB70-ND€ 0,83305Parametric Equivalent
CMF5511K700BER670Vishay Dale0CMF5511K700BER670-ND€ 0,83305Parametric Equivalent
CMF5511K700BERE70Vishay Dale0CMF5511K700BERE70-ND€ 0,52487Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types