
CMF5511K700BEEB | |
|---|---|
DigiKey Part Number | 541-CMF5511K700BEEBTR-ND - Tape & Reel (TR) 541-CMF5511K700BEEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5511K700BEEB |
Description | RES 11.7K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.7 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5511K700BEEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,75000 | € 1,75 |
| 10 | € 1,15800 | € 11,58 |
| 25 | € 0,99800 | € 24,95 |
| 50 | € 0,89740 | € 44,87 |
| 100 | € 0,81220 | € 81,22 |
| 250 | € 0,71852 | € 179,63 |
| 500 | € 0,65994 | € 329,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,75463 | € 754,63 |
| 2 000 | € 0,70381 | € 1 407,62 |
| 3 000 | € 0,67771 | € 2 033,13 |
| 5 000 | € 0,64819 | € 3 240,95 |
| 7 000 | € 0,63060 | € 4 414,20 |
| 10 000 | € 0,61342 | € 6 134,20 |
| Unit Price without VAT: | € 1,75000 |
|---|---|
| Unit Price with VAT: | € 2,13500 |

