Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

CMF5056K200FKEA | |
|---|---|
DigiKey Part Number | CMF5056K200FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5056K200FKEA |
Description | RES 56.2K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5056K200FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5056K200BHEK | Vishay Dale | 0 | CMF5056K200BHEK-ND | € 3,09210 | Upgrade |
| CMF5056K200FHEB | Vishay Dale | 413 | CMF56.2KQFCT-ND | € 0,76000 | Parametric Equivalent |
| CMF5056K200FKEB | Vishay Dale | 0 | CMF5056K200FKEB-ND | € 0,40202 | Parametric Equivalent |
| CMF5056K200FKEK | Vishay Dale | 0 | CMF5056K200FKEK-ND | € 2,82140 | Parametric Equivalent |
| RNF14FTD56K2 | Stackpole Electronics Inc | 31 074 | RNF14FTD56K2CT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,28069 | € 1 403,45 |
| Unit Price without VAT: | € 0,28069 |
|---|---|
| Unit Price with VAT: | € 0,34244 |




