Parametric Equivalent
Similar
Similar

CMF5056K200BHEK | |
|---|---|
DigiKey Part Number | CMF5056K200BHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF5056K200BHEK |
Description | RES 56.2K OHM 1/4W .1% AXIAL |
Customer Reference | |
Detailed Description | 56.2 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5056K200BHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5056K200BHEB | Vishay Dale | 0 | CMF5056K200BHEB-ND | € 0,97727 | Parametric Equivalent |
| RNF14BAC56K2 | Stackpole Electronics Inc | 0 | RNF14BAC56K2-ND | € 0,11159 | Similar |
| RNF14BTC56K2 | Stackpole Electronics Inc | 0 | RNF14BTC56K2-ND | € 0,10313 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 3,09210 | € 309,21 |
| Unit Price without VAT: | € 3,09210 |
|---|---|
| Unit Price with VAT: | € 3,77236 |



