Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

CMF502K2600FKEB | |
|---|---|
DigiKey Part Number | CMF502K2600FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF502K2600FKEB |
Description | RES 2.26K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.26 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF502K2600FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF502K2600BEEK | Vishay Dale | 0 | CMF502K2600BEEK-ND | € 3,30110 | Upgrade |
| CMF502K2600FHEB | Vishay Dale | 516 | CMF2.26KQFCT-ND | € 1,06000 | Parametric Equivalent |
| CMF502K2600FHEK | Vishay Dale | 0 | CMF502K2600FHEK-ND | € 2,82140 | Parametric Equivalent |
| CMF502K2600FKEA | Vishay Dale | 0 | CMF502K2600FKEA-ND | € 0,28069 | Parametric Equivalent |
| CMF502K2600FKEK | Vishay Dale | 0 | CMF502K2600FKEK-ND | € 2,82140 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,40202 | € 402,02 |
| Unit Price without VAT: | € 0,40202 |
|---|---|
| Unit Price with VAT: | € 0,49046 |




