Parametric Equivalent
Similar

CMF502K2600FHEK | |
|---|---|
DigiKey Part Number | CMF502K2600FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF502K2600FHEK |
Description | RES 2.26K OHM 1/4W 1% AXIAL |
Customer Reference | |
Detailed Description | 2.26 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF502K2600FHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF502K2600FHEB | Vishay Dale | 516 | CMF2.26KQFCT-ND | € 1,06000 | Parametric Equivalent |
| RNF14FTC2K26 | Stackpole Electronics Inc | 0 | RNF14FTC2K26-ND | € 0,01562 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 2,82140 | € 282,14 |
| Unit Price without VAT: | € 2,82140 |
|---|---|
| Unit Price with VAT: | € 3,44211 |



