Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade

CMF076R8000GNEK | |
|---|---|
DigiKey Part Number | CMF076R8000GNEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF076R8000GNEK |
Description | RES 6.8 OHM 1/2W 2% AXIAL |
Customer Reference | |
Detailed Description | 6.8 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF076R8000GNEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF556R8000FHEA | Vishay Dale | 0 | CMF556R8000FHEA-ND | € 0,80448 | Upgrade |
| CMF076R8000GNEA | Vishay Dale | 0 | CMF076R8000GNEA-ND | € 0,85156 | Parametric Equivalent |
| CMF076R8000GNEB | Vishay Dale | 0 | CMF076R8000GNEB-ND | € 1,34221 | Parametric Equivalent |
| RNMF12FAC6R80 | Stackpole Electronics Inc | 7 446 | 738-RNMF12FAC6R80CT-ND | € 0,20000 | Upgrade |
| RNMF12FTC6R80 | Stackpole Electronics Inc | 0 | RNMF12FTC6R80-ND | € 0,03006 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 4,30580 | € 430,58 |
| Unit Price without VAT: | € 4,30580 |
|---|---|
| Unit Price with VAT: | € 5,25308 |



