Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade

CMF076R8000GNEA | |
|---|---|
DigiKey Part Number | CMF076R8000GNEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF076R8000GNEA |
Description | RES 6.8 OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF076R8000GNEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF556R8000FHEA | Vishay Dale | 0 | CMF556R8000FHEA-ND | € 0,80448 | Upgrade |
| CMF5576R800DHEA | Vishay Dale | 0 | CMF5576R800DHEA-ND | € 0,21639 | Upgrade |
| CMF706R8000FKEK | Vishay Dale | 0 | CMF706R8000FKEK-ND | € 1,42865 | Upgrade |
| CMF076R8000GNEB | Vishay Dale | 0 | CMF076R8000GNEB-ND | € 1,34221 | Parametric Equivalent |
| CMF076R8000GNEK | Vishay Dale | 0 | CMF076R8000GNEK-ND | € 4,30580 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,85156 | € 4 257,80 |
| Unit Price without VAT: | € 0,85156 |
|---|---|
| Unit Price with VAT: | € 1,03890 |



