Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

CMF0730R000GNEK | |
|---|---|
DigiKey Part Number | CMF0730R000GNEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF0730R000GNEK |
Description | RES 30 OHM 1/2W 2% AXIAL |
Customer Reference | |
Detailed Description | 30 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF0730R000GNEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5530R000CHEA | Vishay Dale | 0 | CMF5530R000CHEA-ND | € 0,31799 | Upgrade |
| CMF5530R000FHEA | Vishay Dale | 0 | CMF5530R000FHEA-ND | € 0,13707 | Upgrade |
| CMF5530R000FKEA39 | Vishay Dale | 0 | CMF5530R000FKEA39-ND | € 0,38603 | Upgrade |
| CMF0730R000GNEB | Vishay Dale | 0 | CMF0730R000GNEB-ND | € 0,29716 | Parametric Equivalent |
| CMF0730R000GNR680 | Vishay Dale | 0 | CMF0730R000GNR680-ND | € 0,06455 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 4,30580 | € 430,58 |
| Unit Price without VAT: | € 4,30580 |
|---|---|
| Unit Price with VAT: | € 5,25308 |


