
ALSR057K500JE12 | |
|---|---|
DigiKey Part Number | ALSR5J-7.5K-ND |
Manufacturer | |
Manufacturer Product Number | ALSR057K500JE12 |
Description | RES 7.5K OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR057K500JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW0057K500JE73 | Vishay Dale | 634 | CWD-7.5KRCT-ND | € 1,78000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,52000 | € 2,52 |
| 10 | € 1,68500 | € 16,85 |
| 25 | € 1,45760 | € 36,44 |
| 50 | € 1,31560 | € 65,78 |
| 100 | € 1,19490 | € 119,49 |
| 250 | € 1,06264 | € 265,66 |
| 500 | € 0,97988 | € 489,94 |
| 1 000 | € 0,90960 | € 909,60 |
| 5 000 | € 0,78454 | € 3 922,70 |
| Unit Price without VAT: | € 2,52000 |
|---|---|
| Unit Price with VAT: | € 3,07440 |

