
CW0057K500JE73 | |
|---|---|
DigiKey Part Number | CWD-7.5KRTR-ND - Tape & Reel (TR) CWD-7.5KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW0057K500JE73 |
Description | RES 7.5K OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0057K500JE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,78000 | € 1,78 |
| 10 | € 1,18100 | € 11,81 |
| 25 | € 1,01800 | € 25,45 |
| 50 | € 0,91560 | € 45,78 |
| 100 | € 0,82890 | € 82,89 |
| 250 | € 0,73372 | € 183,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,68768 | € 343,84 |
| 1 000 | € 0,63609 | € 636,09 |
| 1 500 | € 0,60959 | € 914,38 |
| 2 500 | € 0,57961 | € 1 449,02 |
| 3 500 | € 0,56174 | € 1 966,09 |
| 5 000 | € 0,54429 | € 2 721,45 |
| Unit Price without VAT: | € 1,78000 |
|---|---|
| Unit Price with VAT: | € 2,17160 |

