Similar
Similar

PHP01206E4991BBT5 | |
|---|---|
DigiKey Part Number | PHP01206E4991BBT5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PHP01206E4991BBT5 |
Description | RES SMD 4.99K OHM 0.1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP01206E4991BBT5 Models |
Category | Features Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HRG3216P-4991-B-T1 | Susumu | 1 523 | 408-1960-1-ND | € 0,76000 | Similar |
| HRG3216P-4991-B-T5 | Susumu | 0 | HRG3216P-4991-B-T5-ND | € 0,38538 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,07944 | € 539,72 |
| Unit Price without VAT: | € 1,07944 |
|---|---|
| Unit Price with VAT: | € 1,31692 |


