
HRG3216P-4991-B-T1 | |
|---|---|
DigiKey Part Number | 408-1960-2-ND - Tape & Reel (TR) 408-1960-1-ND - Cut Tape (CT) 408-1960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRG3216P-4991-B-T1 |
Description | RES SMD 4.99K OHM 0.1% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HRG3216P-4991-B-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,62900 | € 6,29 |
| 25 | € 0,58320 | € 14,58 |
| 50 | € 0,55140 | € 27,57 |
| 100 | € 0,52210 | € 52,21 |
| 250 | € 0,48712 | € 121,78 |
| 500 | € 0,46364 | € 231,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,48052 | € 480,52 |
| 2 000 | € 0,46016 | € 920,32 |
| 3 000 | € 0,44935 | € 1 348,05 |
| 5 000 | € 0,43682 | € 2 184,10 |
| 7 000 | € 0,42919 | € 3 004,33 |
| 10 000 | € 0,42162 | € 4 216,20 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,92720 |

