Parametric Equivalent
Similar

S152M39Z5UR6TK7R | |
|---|---|
DigiKey Part Number | S152M39Z5UR6TK7R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S152M39Z5UR6TK7R |
Description | CAP CER 1500PF 3KV Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 3000V (3kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S152M39Z5UR6TK7R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S152M39Z5UR63K7R | Vishay Beyschlag/Draloric/BC Components | 0 | S152M39Z5UR63K7R-ND | € 0,10387 | Parametric Equivalent |
| 564R30GAD15 | Vishay Cera-Mite | 358 | 564R30GAD15-ND | € 2,69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,10387 | € 1 038,70 |
| Unit Price without VAT: | € 0,10387 |
|---|---|
| Unit Price with VAT: | € 0,12672 |



