S152M39Z5UR63K7R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 38 928
Unit Price: € 0,44000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,15194
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,10387
Datasheet

Similar


Vishay Cera-Mite
In Stock: 358
Unit Price: € 2,69000
Datasheet
1500 pF ±20% 3000V (3kV) Ceramic Capacitor Z5U Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S152M39Z5UR63K7R

DigiKey Part Number
S152M39Z5UR63K7R-ND
Manufacturer
Manufacturer Product Number
S152M39Z5UR63K7R
Description
CAP CER 1500PF 3KV Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 3000V (3kV) Ceramic Capacitor Z5U Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S152M39Z5UR63K7R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.551" (14.00mm)
Tolerance
±20%
Lead Spacing
0.295" (7.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S152K47Y5PR63K7RVishay Beyschlag/Draloric/BC Components38 9281261PH-ND€ 0,44000Similar
S152K53X7RR63K7RVishay Beyschlag/Draloric/BC Components0S152K53X7RR63K7R-ND€ 0,15194Similar
S152M39Z5UR6TK7RVishay Beyschlag/Draloric/BC Components0S152M39Z5UR6TK7R-ND€ 0,10387Parametric Equivalent
564R30GAD15Vishay Cera-Mite358564R30GAD15-ND€ 2,69000Similar
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10 000€ 0,10387€ 1 038,70
Unit Price without VAT:€ 0,10387
Unit Price with VAT:€ 0,12672