Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NFR25H0003908JA100 | |
|---|---|
DigiKey Part Number | 56-NFR25H0003908JA100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NFR25H0003908JA100 |
Description | NFR25H 5% A1 3R9 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NFR25H0003908JA500 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-NFR25H0003908JA500TB-ND | € 0,06319 | Parametric Equivalent |
| NFR25H0003908JR500 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-NFR25H0003908JR500TR-ND | € 0,07139 | Parametric Equivalent |
| CMF073R9000JNEK | Vishay Dale | 0 | CMF073R9000JNEK-ND | € 5,12770 | Parametric Equivalent |
| RCMM023R90JKS14 | Vishay Sfernice | 0 | 716-RCMM023R90JKS14-ND | € 3,11500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,18537 | € 185,37 |
| Unit Price without VAT: | € 0,18537 |
|---|---|
| Unit Price with VAT: | € 0,22615 |



