Upgrade
Upgrade
Upgrade

CMF073R9000JNEK | |
|---|---|
DigiKey Part Number | CMF073R9000JNEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF073R9000JNEK |
Description | RES 3.9 OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF073R9000JNEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNMF12FAC3R90 | Stackpole Electronics Inc | 0 | RNMF12FAC3R90-ND | € 0,03558 | Upgrade |
| RNMF12FTC3R90 | Stackpole Electronics Inc | 0 | RNMF12FTC3R90-ND | € 0,03006 | Upgrade |
| RNMF12FTD3R90 | Stackpole Electronics Inc | 0 | RNMF12FTD3R90-ND | € 0,03006 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 5,12770 | € 512,77 |
| Unit Price without VAT: | € 5,12770 |
|---|---|
| Unit Price with VAT: | € 6,25579 |


