
NFR2500002009JA500 | |
|---|---|
DigiKey Part Number | 56-NFR2500002009JA500CT-ND - Cut Tape (CT) 56-NFR2500002009JA500TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NFR2500002009JA500 |
Description | NFR25 5% A5 20R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 0.333W, 1/3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMP200JR-52-20R | YAGEO | 5 107 | 13-FMP200JR-52-20RCT-ND | € 0,16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,13200 | € 1,32 |
| 25 | € 0,11080 | € 2,77 |
| 50 | € 0,09780 | € 4,89 |
| 100 | € 0,08670 | € 8,67 |
| 250 | € 0,07460 | € 18,65 |
| 500 | € 0,06698 | € 33,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04901 | € 245,05 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

