
FMP200JR-52-20R | |
|---|---|
DigiKey Part Number | 13-FMP200JR-52-20RTR-ND - Tape & Reel (TR) 13-FMP200JR-52-20RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP200JR-52-20R |
Description | RES 20 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.154" Dia x 0.354" L (3.90mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,10200 | € 1,02 |
| 25 | € 0,08520 | € 2,13 |
| 50 | € 0,07540 | € 3,77 |
| 100 | € 0,06670 | € 6,67 |
| 250 | € 0,05720 | € 14,30 |
| 500 | € 0,05126 | € 25,63 |
| 1 000 | € 0,04620 | € 46,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,03985 | € 99,62 |
| 5 000 | € 0,03645 | € 182,25 |
| 7 500 | € 0,03470 | € 260,25 |
| 12 500 | € 0,03272 | € 409,00 |
| 17 500 | € 0,03154 | € 551,95 |
| 25 000 | € 0,03039 | € 759,75 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

