1.5 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C1501FC100

DigiKey Part Number
BC4002CT-ND - Cut Tape (CT)
BC4002TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C1501FC100
Description
RES 1.5K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C1501FC100Vishay Beyschlag/Draloric/BC Components360BC3615CT-ND€ 0,30000Parametric Equivalent
MBB02070C1501FCT00Vishay Beyschlag/Draloric/BC Components1 349BC3616CT-ND€ 0,08000Parametric Equivalent
MBB02070C1501FRP00Vishay Beyschlag/Draloric/BC Components55256-MBB02070C1501FRP00CT-ND€ 0,09000Parametric Equivalent
MRS25000C1501FCT00Vishay Beyschlag/Draloric/BC Components1 830BC4003CT-ND€ 0,19000Parametric Equivalent
MRS25000C1501FRP00Vishay Beyschlag/Draloric/BC Components6 290PPC1.50KZCT-ND€ 0,21000Parametric Equivalent
In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,60000€ 0,60
10€ 0,39000€ 3,90
25€ 0,33200€ 8,30
50€ 0,29580€ 14,79
100€ 0,26470€ 26,47
250€ 0,23088€ 57,72
500€ 0,20962€ 104,81
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,19157€ 191,57
2 000€ 0,17623€ 352,46
3 000€ 0,16835€ 505,05
5 000€ 0,15943€ 797,15
7 000€ 0,15412€ 1 078,84
10 000€ 0,14893€ 1 489,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,60000
Unit Price with VAT:€ 0,73200