1.5 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1501FRP00

DigiKey Part Number
56-MBB02070C1501FRP00TR-ND - Tape & Reel (TR)
56-MBB02070C1501FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBB02070C1501FRP00
Description
RES 1.5K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C1501FC100Vishay Beyschlag/Draloric/BC Components360BC3615CT-ND€ 0,30000Parametric Equivalent
MBB02070C1501FCT00Vishay Beyschlag/Draloric/BC Components1 449BC3616CT-ND€ 0,08000Parametric Equivalent
MRS25000C1501FC100Vishay Beyschlag/Draloric/BC Components30BC4002CT-ND€ 0,60000Parametric Equivalent
MRS25000C1501FCT00Vishay Beyschlag/Draloric/BC Components1 830BC4003CT-ND€ 0,19000Parametric Equivalent
MRS25000C1501FRP00Vishay Beyschlag/Draloric/BC Components6 290PPC1.50KZCT-ND€ 0,21000Parametric Equivalent
In-Stock: 552
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,07600€ 0,76
25€ 0,07120€ 1,78
50€ 0,06740€ 3,37
100€ 0,06370€ 6,37
250€ 0,05908€ 14,77
500€ 0,05590€ 27,95
1 000€ 0,05302€ 53,02
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,04731€ 236,55
10 000€ 0,04528€ 452,80
15 000€ 0,04419€ 662,85
25 000€ 0,04294€ 1 073,50
35 000€ 0,04217€ 1 475,95
50 000€ 0,04141€ 2 070,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980