Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKT1818510064F | |
|---|---|
DigiKey Part Number | MKT1818510064F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKT1818510064F |
Description | CAP FILM 1UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKT1818510064 | Vishay Beyschlag/Draloric/BC Components | 1 946 | 56-MKT1818510064-ND | € 1,66000 | Parametric Equivalent |
| MKT1818510064D | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1818510064D-ND | € 0,62638 | Parametric Equivalent |
| MKT1818510064G | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1818510064G-ND | € 0,66929 | Parametric Equivalent |
| MKT1818510064R | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1818510064R-ND | € 0,61337 | Parametric Equivalent |
| MKT1818510064W | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1818510064W-ND | € 0,65552 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,61337 | € 613,37 |
| Unit Price without VAT: | € 0,61337 |
|---|---|
| Unit Price with VAT: | € 0,74831 |


