
MKT1818510064 | |
|---|---|
DigiKey Part Number | 56-MKT1818510064-ND |
Manufacturer | |
Manufacturer Product Number | MKT1818510064 |
Description | CAP FILM 1UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,66000 | € 1,66 |
| 10 | € 1,11500 | € 11,15 |
| 50 | € 0,89980 | € 44,99 |
| 100 | € 0,83340 | € 83,34 |
| 500 | € 0,72114 | € 360,57 |
| 1 000 | € 0,68640 | € 686,40 |
| 3 000 | € 0,64346 | € 1 930,38 |
| 5 000 | € 0,62757 | € 3 137,85 |
| Unit Price without VAT: | € 1,66000 |
|---|---|
| Unit Price with VAT: | € 2,02520 |

