Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKT1818333254G | |
|---|---|
DigiKey Part Number | MKT1818333254G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKT1818333254G |
Description | CAP FILM 0.033UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385333025JC02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385333025JC02G0-ND | € 0,29804 | Parametric Equivalent |
| MKP385333025JC02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385333025JC02W0-ND | € 0,29271 | Parametric Equivalent |
| MKP385333025JCA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385333025JCA2B0-ND | € 0,27264 | Parametric Equivalent |
| MKP385333025JCI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385333025JCI2B0-ND | € 0,28410 | Parametric Equivalent |
| MKP385333025JCM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385333025JCM2B0-ND | € 0,27264 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,27390 | € 410,85 |
| Unit Price without VAT: | € 0,27390 |
|---|---|
| Unit Price with VAT: | € 0,33416 |




